-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7652
|
Newark | 1.10Pf 50.0V Rohs Compliant: Yes |Kemet CBR06C119C5GAC RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0360 | Buy Now |
DISTI #
399-CBR06C119C5GACTR-ND
|
DigiKey | CAP CER 1.1PF 50V C0G/NP0 0603 Min Qty: 8000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0268 | Buy Now |
DISTI #
CBR06C119C5GAC
|
Avnet Americas | Capacitor Multi-layer Ceramic 1.1pF 0.25pF 50V 0603 T/R - Tape and Reel (Alt: CBR06C119C5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-CBR06C119C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.1pF C0G 0603 0.25pF RoHS: Compliant | 0 |
|
$0.0220 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C119C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C119C5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C119C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C119C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C119C5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CBR06C119C5GAC vs C0603C119C5GAC7082 |
C0603C119C5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | KEMET Corporation | CBR06C119C5GAC vs C0603C119C5GAL7867 |
CL10C1R1CB8GNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Samsung Electro-Mechanics | CBR06C119C5GAC vs CL10C1R1CB8GNNO |
GCM1885C1H1R1CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C119C5GAC vs GCM1885C1H1R1CA16J |
C0603C119C5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | KEMET Corporation | CBR06C119C5GAC vs C0603C119C5GAL3325 |
CL10C1R1CB8NNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | Samsung Electro-Mechanics | CBR06C119C5GAC vs CL10C1R1CB8NNE |
C0603T119C5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000011uF, 0603, | KEMET Corporation | CBR06C119C5GAC vs C0603T119C5GCCTU |
C0603X119C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | CBR06C119C5GAC vs C0603X119C5GAC |
GRM1885C1H1R1CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000011uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C119C5GAC vs GRM1885C1H1R1CZ01B |
CL10C1R1CBND | CAP,CERAMIC,1.1PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samsung Semiconductor | CBR06C119C5GAC vs CL10C1R1CBND |