Part Details for CBR04C408C5GAC by KEMET Corporation
Overview of CBR04C408C5GAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR04C408C5GAC
CBR04C408C5GAC CAD Models
CBR04C408C5GAC Part Data Attributes
|
CBR04C408C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C408C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 62.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 62.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CBR04C408C5GAC
This table gives cross-reference parts and alternative options found for CBR04C408C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C408C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S0R4CV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CV4S |
GCQ1555C1HR40CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C408C5GAC vs GCQ1555C1HR40CB01D |
500R07S0R4CG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CG4S |
500R07S0R4CC4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CC4S |
MCRF02CTN5000R4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Viking Tech Corp | CBR04C408C5GAC vs MCRF02CTN5000R4 |
GCQ1555C1HR40CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C408C5GAC vs GCQ1555C1HR40CB01J |
500R07S0R4CU4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CU4S |
500R07S0R4CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CV4Y |
500R07S0R4CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402, | Johanson Technology Inc | CBR04C408C5GAC vs 500R07S0R4CG4W |
GRM1555C1HR40CZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 62.5% +Tol, 62.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CBR04C408C5GAC vs GRM1555C1HR40CZ01J |