-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH8895
|
Newark | Cap, 1.2Pf, 50V, 0402 Rohs Compliant: Yes |Kemet CBR04C129B5GAC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
94Y9737
|
Newark | Cap, 1.2Pf, 50V, 0402, Capacitance:1.2Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, rohs Compliant: Yes |Kemet CBR04C129B5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.0680 | Buy Now |
DISTI #
399-CBR04C129B5GACCT-ND
|
DigiKey | CAP CER 1.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12730 In Stock |
|
$0.0154 / $0.1400 | Buy Now |
DISTI #
CBR04C129B5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: CBR04C129B5GAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0165 | Buy Now |
DISTI #
80-CBR04C129B5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1.2pF C0G 0402 0.1pF RoHS: Compliant | 19763 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
E02:0323_07515508
|
Arrow Electronics | Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Date Code: 2418 | Europe - 50000 |
|
$0.0147 / $0.0200 | Buy Now |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 1.2pF ±0.1pF - 50VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0402 - Tape&Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0194 / $0.0227 | Buy Now |
DISTI #
84742320
|
Verical | Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2418 | Americas - 50000 |
|
$0.0149 / $0.0202 | Buy Now |
DISTI #
32924828
|
Verical | Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0184 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR04C129B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR04C129B5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CBR04C129B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR04C129B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H1R2BA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C129B5GAC vs GCM1555C1H1R2BA16D |
C0402T129B5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | CBR04C129B5GAC vs C0402T129B5GAC |
MT15N1R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CBR04C129B5GAC vs MT15N1R2B500CG |
C0402T129B5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | CBR04C129B5GAC vs C0402T129B5GCLTU |
GJM1555C1H1R2BB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C129B5GAC vs GJM1555C1H1R2BB01D |
CL05C1R2BB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CBR04C129B5GAC vs CL05C1R2BB5NCNC |
CL05C1R2BB5GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | CBR04C129B5GAC vs CL05C1R2BB5GNNB |
GRM1555C1H1R2BD01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR04C129B5GAC vs GRM1555C1H1R2BD01D |
CL05C1R2BB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | CBR04C129B5GAC vs CL05C1R2BB5NLNL |
CL05C1R2BBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | Samsung Electro-Mechanics | CBR04C129B5GAC vs CL05C1R2BBNF |