-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C959C8GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C959C8GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000095 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.6316% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2.6316% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C959C8GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C959C8GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NPO9R5C10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2.6316% +Tol, 2.6316% -Tol, NP0, -/+30ppm/Cel TC, 0.0000095uF, 0201, | NIC Components Corp | CBR02C959C8GAC vs NMC-Q0201NPO9R5C10TRPF |
RF03N9R5C100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR02C959C8GAC vs RF03N9R5C100CT |
RF03N9R5C100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000095uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CBR02C959C8GAC vs RF03N9R5C100CG |