-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC6274
|
Newark | .800Pf 50.0V Rohs Compliant: Yes |Kemet CBR02C808A5GAC RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0790 | Buy Now |
DISTI #
399-CBR02C808A5GACCT-ND
|
DigiKey | CAP CER 0.8PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14510 In Stock |
|
$0.0562 / $0.3100 | Buy Now |
DISTI #
CBR02C808A5GAC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.8 pF, 50 V, ? 0.05pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C808A5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 | Buy Now |
DISTI #
80-CBR02C808A5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.8pF C0G 0201 0.05pF RoHS: Compliant | 33543 |
|
$0.0560 / $0.3100 | Buy Now |
DISTI #
CBR02C808A5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR02C808A5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C808A5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C808A5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C808A5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C808A5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CALC0201N500A0R8A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Thin Film Technology Corp (TFT) | CBR02C808A5GAC vs CALC0201N500A0R8A-T15 |
GRM0335C1HR80WD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WD01D |
GRM0335C1HR80WD01W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WD01W |
GRT0335C1HR80WA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRT0335C1HR80WA02D |
GRM0335C1HR80WD01F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000008uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WD01F |
GRM0335C1HR80WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.8pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WA01D |
GRM0335C1HR80WA01B | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000008uF, 0201, | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WA01B |
GRM0335C1HR80WA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GRM0335C1HR80WA01W |
GJM0335C1HR80WB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | CBR02C808A5GAC vs GJM0335C1HR80WB01J |
C0201HQN500-0R8ANP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CBR02C808A5GAC vs C0201HQN500-0R8ANP |