-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8761
|
Newark | Cap, 7Pf, 50V, 0201, Capacitance:7Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR02C709B5GAC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13585 |
|
$0.0700 / $0.1510 | Buy Now |
DISTI #
2266-CBR02C709B5GACTR-ND
|
DigiKey | CAP CER 7PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.0420 | Buy Now |
DISTI #
399-11244-1-ND
|
DigiKey | CAP CER 7PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 / $0.2700 | Buy Now |
DISTI #
80-CBR02C709B5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7pF C0G 0201 0.1pF RoHS: Compliant | 12500 |
|
$0.0450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | HiQ RF Ceramic Capacitor - 7pF ±0.1pF - 50VDC - C0G - Low ESR - High SRF - -55°C to +125°C - SMD 0201 - Tape&Reel RoHS: Compliant |
45000 Partner Stock |
|
$0.0417 / $0.0473 | Buy Now |
DISTI #
54470486
|
Verical | Cap Ceramic 7pF 50V C0G 0.1pF Pad SMD 0201 125°C Medical T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
DISTI #
CBR02C709B5GAC
|
Avnet Abacus | - Tape and Reel (Alt: CBR02C709B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR02C709B5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR02C709B5GAC
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.4286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for CBR02C709B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C709B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1H7R0BD01C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C709B5GAC vs GRM0335C1H7R0BD01C |
UMK063CG070BT-F | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CBR02C709B5GAC vs UMK063CG070BT-F |
C0201COG500-7R0BPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CBR02C709B5GAC vs C0201COG500-7R0BPP |
C0201COG500-7R0BSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CBR02C709B5GAC vs C0201COG500-7R0BSND |
GRM0335C1H7R0BA01J | Capacitor, Ceramic, Chip, General Purpose, 7pF, 50V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR02C709B5GAC vs GRM0335C1H7R0BA01J |
C0201COG500-7R0BSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CBR02C709B5GAC vs C0201COG500-7R0BSNR |
GRM0335C1H7R0BA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR02C709B5GAC vs GRM0335C1H7R0BA01W |
C0201COG500-7R0BPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CBR02C709B5GAC vs C0201COG500-7R0BPR |
C0201COG500-7R0BGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | CBR02C709B5GAC vs C0201COG500-7R0BGD |
MA0201CG7R0B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | CBR02C709B5GAC vs MA0201CG7R0B500 |