Capacitors
CBR02C309B5GAC
KEMET Corporation
Description: CAPACITOR, CERAMIC

Overview of CBR02C309B5GAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBR02C309B5GAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC8717
Newark Cap, 3Pf, 50V, 0201, Capacitance:3Pf, Voltage Rating:50V, Product Range:Hiq-Cbr Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Kemet CBR02C309B5GAC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6337
  • 10 $0.0880
  • 25 $0.0760
  • 50 $0.0630
  • 100 $0.0510
  • 250 $0.0490
  • 500 $0.0480
  • 1,000 $0.0460
$0.0460 / $0.0880 Buy Now
DISTI # 399-CBR02C309B5GACCT-ND
DigiKey CAP CER 3PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14990
In Stock
  • 1 $0.2100
  • 10 $0.1340
  • 50 $0.0846
  • 100 $0.0676
  • 500 $0.0488
  • 1,000 $0.0432
  • 2,500 $0.0413
  • 5,000 $0.0376
  • 15,000 $0.0338
  • 30,000 $0.0319
  • 75,000 $0.0301
  • 105,000 $0.0254
  • 150,000 $0.0250
  • 375,000 $0.0235
$0.0235 / $0.2100 Buy Now
DISTI # CBR02C309B5GAC
Avnet Americas Multilayer Ceramic Capacitor, 3 pF, 50 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: CBR02C309B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0338
$0.0338 Buy Now
DISTI # 80-CBR02C309B5GAC
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0201 0.1pF RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.0850
  • 100 $0.0490
  • 1,000 $0.0440
  • 2,500 $0.0380
  • 10,000 $0.0340
  • 15,000 $0.0310
  • 45,000 $0.0300
  • 90,000 $0.0250
$0.0250 / $0.2100 Order Now
DISTI # CBR02C309B5GAC
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0201 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel Americas - 0
Buy Now
DISTI # CBR02C309B5GAC
Avnet Abacus - Tape and Reel (Alt: CBR02C309B5GAC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CBR02C309B5GAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBR02C309B5GAC by KEMET Corporation

CBR02C309B5GAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
3.3333%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CBR02C309B5GAC
    KEMET Corporation
    CAPACITOR, CERAMIC
    VS

Alternate Parts for CBR02C309B5GAC

This table gives cross-reference parts and alternative options found for CBR02C309B5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR02C309B5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0201N3R0B500LT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation CBR02C309B5GAC vs 0201N3R0B500LT
NMC0201NPO3R0B50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp CBR02C309B5GAC vs NMC0201NPO3R0B50TRP3KF
CMC-050/3R0BN0201WF Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group CBR02C309B5GAC vs CMC-050/3R0BN0201WF
CMC-050/3R0BN0201TF Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group CBR02C309B5GAC vs CMC-050/3R0BN0201TF
CC0201BRNPO9BN3R0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP YAGEO Corporation CBR02C309B5GAC vs CC0201BRNPO9BN3R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBR02C309B5GAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBR02C309B5GAC by KEMET Corporation

  • Please alert me when CBR02C309B5GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBR02C309B5GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBR02C309B5GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBR02C309B5GAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBR02C309B5GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBR02C309B5GAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: