CBMF1608T220K
TAIYO YUDEN
Description: General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Overview of CBMF1608T220K by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CBMF1608T220K by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 83T0093
Newark Inductor, 22Uh, 70Ma, 10%, 16Mhz, Smd, Inductance:22Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBMF1608T220K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5
  • 1 $0.0260
  • 25 $0.0260
  • 50 $0.0260
  • 100 $0.0260
$0.0260 Buy Now
DISTI # 09P2885
Newark Inductor, 22Uh, 70Ma, 10%, 16Mhz, Smd, Inductance:22Μh, Dc Resistance Max:1Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:230Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBMF1608T220K Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1100
  • 5,000 $0.1030
  • 10,000 $0.0900
  • 20,000 $0.0800
  • 30,000 $0.0740
  • 50,000 $0.0670
$0.0670 / $0.1100 Buy Now
DISTI # 587-1721-1-ND
DigiKey FIXED IND 22UH 230MA 1.3 OHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 25505
In Stock
  • 1 $0.2100
  • 10 $0.1710
  • 25 $0.1576
  • 50 $0.1444
  • 100 $0.1274
  • 250 $0.1234
  • 500 $0.1103
  • 1,000 $0.0893
  • 3,000 $0.0840
  • 6,000 $0.0814
  • 15,000 $0.0788
  • 30,000 $0.0761
  • 75,000 $0.0735
$0.0735 / $0.2100 Buy Now
DISTI # CBMF1608T220K
Avnet Americas Power Inductor (SMD), 22 uH, ± 10%, 230 mA, Unshielded, 70 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: CBMF1608T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0943
$0.0943 Buy Now
DISTI # 83T0093
Avnet Americas Power Inductor (SMD), 22 uH, ± 10%, 230 mA, Unshielded, 70 mA, 1.6mm x 0.8mm x 0.8mm - Product that comes on tape, but is not reeled (Alt: 83T0093) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack 5 Partner Stock
  • 1 $0.1270
$0.1270 Buy Now
DISTI # 963-CBMF1608T220K
Mouser Electronics Power Inductors - SMD 963-LSQNB160808T220K RPLCMT PN 0603 22uH 1300mOhmsTol 70mA RoHS: Compliant 22849
  • 1 $0.2100
  • 10 $0.1450
  • 100 $0.1110
  • 1,000 $0.0930
  • 3,000 $0.0890
  • 9,000 $0.0810
  • 24,000 $0.0780
  • 45,000 $0.0760
  • 99,000 $0.0730
$0.0730 / $0.2100 Buy Now
Future Electronics CB Series 0603 22 uH 10% 230 mA Unshielded Wire-Wound Chip Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.0783
  • 6,000 $0.0762
  • 9,000 $0.0751
  • 15,000 $0.0736
  • 30,000 $0.0706
$0.0706 / $0.0783 Buy Now
Future Electronics CB Series 0603 22 uH 10% 230 mA Unshielded Wire-Wound Chip Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 3,000 $0.0783
  • 6,000 $0.0762
  • 9,000 $0.0751
  • 15,000 $0.0736
  • 30,000 $0.0706
$0.0706 / $0.0783 Buy Now
Onlinecomponents.com Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.23A 1.3Ohm DCR 0603 T/R RoHS: Compliant 9346 In Stock
  • 3,000 $0.0897
  • 6,000 $0.0892
  • 9,000 $0.0794
  • 12,000 $0.0779
  • 27,000 $0.0751
  • 51,000 $0.0727
  • 102,000 $0.0712
  • 150,000 $0.0708
$0.0708 / $0.0897 Buy Now
Bristol Electronics   Min Qty: 12 685
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now
Quest Components 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 548
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now
DISTI # CBMF1608T220K
TTI Power Inductors - SMD 963-LSQNB160808T220K RPLCMT PN 0603 22uH 1300mOhmsTol 70mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0790
  • 6,000 $0.0770
  • 9,000 $0.0750
  • 15,000 $0.0740
  • 30,000 $0.0710
$0.0710 / $0.0790 Buy Now
DISTI # LQCBMF1608T220K
Avnet Abacus Power Inductor (SMD), 22 uH, � 10%, 230 mA, Unshielded, 70 mA, 1.6mm x 0.8mm x 0.8mm - Tape and Reel (Alt: LQCBMF1608T220K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 3000
Buy Now
Master Electronics Inductor Power Chip Wirewound 22uH 10% 2.52MHz Ferrite 0.23A 1.3Ohm DCR 0603 T/R RoHS: Compliant 9346 In Stock
  • 3,000 $0.0897
  • 6,000 $0.0892
  • 9,000 $0.0794
  • 12,000 $0.0779
  • 27,000 $0.0751
  • 51,000 $0.0727
  • 102,000 $0.0712
  • 150,000 $0.0708
$0.0708 / $0.0897 Buy Now
New Advantage Corporation CHIP INDUCTOR 0603 +/-10% 22uH RoHS: Compliant Min Qty: 1 Package Multiple: 3000 3000
  • 3,000 $0.0761
$0.0761 Buy Now

CAD Models for CBMF1608T220K by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CBMF1608T220K by TAIYO YUDEN

CBMF1608T220K
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
28 Weeks, 3 Days
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0603
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.3 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.07 A
Self Resonance Frequency
16 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. CBMF1608T220K
    TAIYO YUDEN
    General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
    VS

Related Parts for CBMF1608T220K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBMF1608T220K by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBMF1608T220K by TAIYO YUDEN

  • Please alert me when CBMF1608T220K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBMF1608T220K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBMF1608T220K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBMF1608T220K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBMF1608T220K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBMF1608T220K by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: