CBM24W7M570000
Amphenol Positronic
Description: D Subminiature Connector, 24 Contact(s), Male, Solder Terminal,

Overview of CBM24W7M570000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CBM24W7M570000 by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 276-CBM24W7M570000
Mouser Electronics D-Sub Mixed Contact Connectors 0
  • 10 $154.4000
  • 25 $148.4600
  • 50 $143.5000
$143.5000 / $154.4000 Order Now
DISTI # POSCBM24W7M570000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBM24W7M570000
Interstate Connecting Components   0
Buy Now

CAD Models for CBM24W7M570000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBM24W7M570000 by Amphenol Positronic

CBM24W7M570000
Amphenol Positronic
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
BRASS/STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. CBM24W7M570000
    Amphenol Positronic
    D Subminiature Connector, 24 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for CBM24W7M570000

This table gives cross-reference parts and alternative options found for CBM24W7M570000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM24W7M570000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L717TWD24W7PMP3SV4RRM6 D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBM24W7M570000 vs L717TWD24W7PMP3SV4RRM6
CBD24W7M20000 D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal Amphenol Positronic CBM24W7M570000 vs CBD24W7M20000
DDMY24W7PNMBF179FR163 D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug ITT Interconnect Solutions CBM24W7M570000 vs DDMY24W7PNMBF179FR163
L717TWD24W7PMP3SV4FRM6 D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBM24W7M570000 vs L717TWD24W7PMP3SV4FRM6
CBM24W7M0000S D Subminiature Connector, 24 Contact(s), Male, Crimp/Solder Terminal Amphenol Positronic CBM24W7M570000 vs CBM24W7M0000S
CBC24W7M12F000/AA D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT Amphenol Positronic CBM24W7M570000 vs CBC24W7M12F000/AA
L717TWD24W7PP3SYRM54 D Subminiature Connector, 24 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT Amphenol Corporation CBM24W7M570000 vs L717TWD24W7PP3SYRM54
CBC24W7M12F000 D Subminiature Connector, 24 Contact(s), Male, Crimp Terminal Amphenol Positronic CBM24W7M570000 vs CBC24W7M12F000
DDM24W7PNMBF179FR163 D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug ITT Interconnect Solutions CBM24W7M570000 vs DDM24W7PNMBF179FR163
DDME24W7PNMBF179FR163 D Subminiature Connector, 24 Contact(s), Male, Wire Wrap Terminal, Plug ITT Interconnect Solutions CBM24W7M570000 vs DDME24W7PNMBF179FR163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBM24W7M570000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBM24W7M570000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBM24W7M570000 would you like to use for your alert(s)?
  • Please alert me when CBM24W7M570000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBM24W7M570000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBM24W7M570000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBM24W7M570000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBM24W7M570000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBM24W7M570000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: