Part Details for CBM21WA4M75000X by Amphenol Positronic
Overview of CBM21WA4M75000X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBM21WA4M75000X
CBM21WA4M75000X CAD Models
CBM21WA4M75000X Part Data Attributes
|
CBM21WA4M75000X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBM21WA4M75000X
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBM21WA4M75000X
This table gives cross-reference parts and alternative options found for CBM21WA4M75000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBM21WA4M75000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME21WA4PNMBXFR163 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBM21WA4M75000X vs DCME21WA4PNMBXFR163 |
DCM-21WA4P-1ATN-A191-K87 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | CBM21WA4M75000X vs DCM-21WA4P-1ATN-A191-K87 |
DCL21WA4343H30LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBM21WA4M75000X vs DCL21WA4343H30LF |
DCMM-21WA-4PX | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM21WA4M75000X vs DCMM-21WA-4PX |
DCO21WA4PA00LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | CBM21WA4M75000X vs DCO21WA4PA00LF |
L177TWC21WA4PMCSVRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM21WA4M75000X vs L177TWC21WA4PMCSVRM6 |
L717TWC21WA4PHP2SV4RRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM21WA4M75000X vs L717TWC21WA4PHP2SV4RRM6 |
DAM-21WA-4PBTI | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBM21WA4M75000X vs DAM-21WA-4PBTI |
L77TWC21WA4PMP2SVRM6 | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | CBM21WA4M75000X vs L77TWC21WA4PMP2SVRM6 |
DCO21WA4300H40LF | D Subminiature Connector, 21 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | CBM21WA4M75000X vs DCO21WA4300H40LF |