There are no models available for this part yet.
Overview of CBM150S480 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBM150S480 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CBM150S480-ND
|
DigiKey | ACDC BRICK WITH 90~264Vac Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$152.4500 / $177.4000 | Buy Now | |
DISTI #
418-CBM150S480
|
Mouser Electronics | Switching Power Supplies 150W 48V 3.125A RoHS: Compliant | 20 |
|
$152.4500 / $177.4000 | Buy Now | |
DISTI #
77366650
|
Verical | AC/DC Power Supply Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$203.1120 / $254.5200 | Buy Now | |
DISTI #
CBM150S480
|
TME | Converter: AC/DC, 150W, 90÷264VAC, 48VDC, Iout: 3125mA, 93%, CBM150S Min Qty: 1 | 10 |
|
$161.2000 / $202.0000 | Buy Now | |
DISTI #
000000000006427944
|
Sager | Switching Power Supplies 150W 48V 3.125A Min Qty: 1 | 10 |
|
$161.2000 / $202.0000 | Buy Now |
CAD Models for CBM150S480 by Cincon Electronics Corporation
Part Data Attributes for CBM150S480 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|