Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
CUI Devices | USB Cable, Type A Plug to Type C Plug, USB 3.1 Gen 1, 28 AWG; Wire Gauge (AWG): 28; Voltage Rating (Vdc): 30; Shielding: Yes; Current Rating (A): 1.5; Color: Gray; Cable Length (mm): 1500; USB Standard: USB 3.1 Gen 1; Operating Temp MIN (°C): -20; Operating Temp MAX (°C): 80; Connector 1: Type A Plug; Connector 2: Type C Plug; Cable Style: Round; Jacket Material: PVC; Wire Diameter (mm): 5.5t | $8.1700 / $23.9900 |
|
View Details |