Part Details for CBF1609-1K3FI by TT Electronics Resistors
Overview of CBF1609-1K3FI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CBF1609-1K3FI
CBF1609-1K3FI CAD Models
CBF1609-1K3FI Part Data Attributes
|
CBF1609-1K3FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CBF1609-1K3FI
TT Electronics Resistors
Resistor, Wire Wound, 1300ohm, 2500V, 1% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 102 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 165 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CBF1609-1K3FI
This table gives cross-reference parts and alternative options found for CBF1609-1K3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBF1609-1K3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1609-1K3FI | Resistor, Wire Wound, 1300ohm, 2500V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1609-1K3FI vs CB1609-1K3FI |
CP1609-1K3FI | Resistor, Wire Wound, 1300ohm, 2500V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1609-1K3FI vs CP1609-1K3FI |
B1609-1K3FI | Resistor, Wire Wound, 1300ohm, 2500V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1609-1K3FI vs B1609-1K3FI |
BF1609-1K3FI | Resistor, Wire Wound, 1300ohm, 2500V, 1% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1609-1K3FI vs BF1609-1K3FI |