Part Details for CBF1606-4R7JI by TT Electronics Resistors
Overview of CBF1606-4R7JI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CBF1606-4R7JI
CBF1606-4R7JI CAD Models
CBF1606-4R7JI Part Data Attributes
|
CBF1606-4R7JI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CBF1606-4R7JI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.5 mm | |
Package Length | 102 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 91 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |
Alternate Parts for CBF1606-4R7JI
This table gives cross-reference parts and alternative options found for CBF1606-4R7JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBF1606-4R7JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B1606-4R7JI | Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1606-4R7JI vs B1606-4R7JI |
CB1606-4R7JI | Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1606-4R7JI vs CB1606-4R7JI |
4BF1606-4R7JI | Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1606-4R7JI vs 4BF1606-4R7JI |
AW1606-4R7JI | Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1606-4R7JI vs AW1606-4R7JI |
CPF1606-4R7JI | Fixed Resistor, Wire Wound, 91W, 4.7ohm, 1900V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | CBF1606-4R7JI vs CPF1606-4R7JI |