CBDPC5W5MN6/5W5MN6Z
Amphenol Positronic
Description: D Type Connector, 5; 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle

Overview of CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Healthcare

CAD Models for CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic

CBDPC5W5MN6/5W5MN6Z
Amphenol Positronic
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
1.394 inch
Body Depth
0.745 inch
Body Length
2.088 inch
Body/Shell Style
RECEPTACLE
Contact Arrangement
S0P5; S0P5
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
TWO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
Rated Current (Signal)
7.5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.17 inch
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. CBDPC5W5MN6/5W5MN6Z
    Amphenol Positronic
    D Type Connector, 5; 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for CBDPC5W5MN6/5W5MN6Z

This table gives cross-reference parts and alternative options found for CBDPC5W5MN6/5W5MN6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBDPC5W5MN6/5W5MN6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBDPC5W5MN6/5W5MN60 D Type Connector, 5; 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle Amphenol Positronic CBDPC5W5MN6/5W5MN6Z vs CBDPC5W5MN6/5W5MN60
Part Number Description Manufacturer Compare
CBDPC5W5MN6/5W5MN60 D Type Connector, 5; 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle Amphenol Positronic CBDPC5W5MN6/5W5MN6Z vs CBDPC5W5MN6/5W5MN60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic

  • Please alert me when CBDPC5W5MN6/5W5MN6Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CBDPC5W5MN6/5W5MN6Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBDPC5W5MN6/5W5MN6Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CBDPC5W5MN6/5W5MN6Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBDPC5W5MN6/5W5MN6Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBDPC5W5MN6/5W5MN6Z by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: