Part Details for CBDPC17W2MN7/17W2MN7Z by Amphenol Positronic
Overview of CBDPC17W2MN7/17W2MN7Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBDPC17W2MN7/17W2MN7Z
CBDPC17W2MN7/17W2MN7Z CAD Models
CBDPC17W2MN7/17W2MN7Z Part Data Attributes
|
CBDPC17W2MN7/17W2MN7Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBDPC17W2MN7/17W2MN7Z
Amphenol Positronic
D Type Connector, 17; 17 Contact(s), Male, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.394 inch | |
Body Depth | 0.745 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S15P2; S15P2 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for CBDPC17W2MN7/17W2MN7Z
This table gives cross-reference parts and alternative options found for CBDPC17W2MN7/17W2MN7Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBDPC17W2MN7/17W2MN7Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBDPC17W2MN7/17W2MN7X | Amphenol Positronic | Check for Price | D Type Connector, 17; 17 Contact(s), Male, Solder Terminal, #4-40, Receptacle | CBDPC17W2MN7/17W2MN7Z vs CBDPC17W2MN7/17W2MN7X |
CBDPC17W2MN7/17W2MN70 | Amphenol Positronic | Check for Price | D Type Connector, 17; 17 Contact(s), Male, Solder Terminal, #4-40, Receptacle | CBDPC17W2MN7/17W2MN7Z vs CBDPC17W2MN7/17W2MN70 |