Part Details for CBDPC13W3MN6/13W3MN6X by Amphenol Positronic
Overview of CBDPC13W3MN6/13W3MN6X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBDPC13W3MN6/13W3MN6X
CBDPC13W3MN6/13W3MN6X CAD Models
CBDPC13W3MN6/13W3MN6X Part Data Attributes
|
CBDPC13W3MN6/13W3MN6X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBDPC13W3MN6/13W3MN6X
Amphenol Positronic
D Type Connector, 13; 13 Contact(s), Male, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.394 inch | |
Body Depth | 0.745 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Arrangement | S10P3; S10P3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.17 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for CBDPC13W3MN6/13W3MN6X
This table gives cross-reference parts and alternative options found for CBDPC13W3MN6/13W3MN6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBDPC13W3MN6/13W3MN6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBDPC13W3MN6/13W3MN60 | D Type Connector, 13; 13 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | CBDPC13W3MN6/13W3MN6X vs CBDPC13W3MN6/13W3MN60 |