Part Details for CBD9W4M35000Z by Amphenol Positronic
Overview of CBD9W4M35000Z by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD9W4M35000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD9W4M35000Z
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 9W4M PCB STR GF H TIN RoHS: Compliant | 0 |
|
$13.4400 / $20.6000 | Order Now |
DISTI #
POSCBD9W4M35000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD9W4M35000Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD9W4M35000Z
CBD9W4M35000Z CAD Models
CBD9W4M35000Z Part Data Attributes
|
CBD9W4M35000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD9W4M35000Z
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P4 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD9W4M35000Z
This table gives cross-reference parts and alternative options found for CBD9W4M35000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD9W4M35000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD9W4M5000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M5000X |
DBMP9P4PVK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD9W4M35000Z vs DBMP9P4PVK87 |
CBD9W4M55000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M55000X |
CBD9W4M770000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M770000 |
CBD9W4M57000X | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M57000X |
CBD9W4M70000 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M70000 |
CBD9W4M37000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M37000Z |
DBMC9P4PVK87 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | CBD9W4M35000Z vs DBMC9P4PVK87 |
CBD9W4M65000S | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M65000S |
CBD9W4M57000Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD9W4M35000Z vs CBD9W4M57000Z |