Part Details for CBD8W8F00000 by Amphenol Positronic
Overview of CBD8W8F00000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD8W8F00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5301
|
Newark | Cbd8W8F00000 |Positronic CBD8W8F00000 RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $7.0000 | Buy Now |
DISTI #
276-CBD8W8F00000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 8W8F SOD ZINC RoHS: Not Compliant | 29 |
|
$5.3100 / $8.9100 | Buy Now |
DISTI #
POSCBD8W8F00000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 142 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP/SOLDER | 469 |
|
$4.4430 / $8.8860 | Buy Now |
DISTI #
POSCBD8W8F00000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD8W8F00000
|
PEI Genesis | COMBO 8W8F SOD ZINC Min Qty: 1 | 163 |
|
$2.6400 / $3.1300 | Buy Now |
|
Powell Electronics | Combo D-Sub Connector Min Qty: 1 | 52 |
|
$9.2800 / $9.9000 | Buy Now |
Part Details for CBD8W8F00000
CBD8W8F00000 CAD Models
CBD8W8F00000 Part Data Attributes
|
CBD8W8F00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD8W8F00000
Amphenol Positronic
D Subminiature Connector, 8 Contact(s), Female, Crimp/Solder Terminal, Hole .112-.124, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 807-2, COMPATIBLE CONTACTS: FS4008D; FS4012D; FC4101D; FS4820D; FS4920D, SHIELDED CONTACTS: 8, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | BRASS/STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |