There are no models available for this part yet.
Overview of CBD47W1F30000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD47W1F30000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-CBD47W1F30000-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$57.7636 / $150.6400 | Buy Now | |
DISTI #
276-CBD47W1F30000
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 47W1F PCB STR GF ZINC | 0 |
|
$38.2300 / $47.4300 | Order Now | |
DISTI #
POSCBD47W1F30000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
34319389
|
Verical | CBD47W1F30000 Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$30.6081 / $40.6368 | Buy Now | |
DISTI #
POSCBD47W1F30000
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
CBD47W1F30000
|
PEI Genesis | COMBO 47W1F PCB STR GF ZINC Min Qty: 1 | 319 |
|
$26.7800 / $30.5300 | Buy Now |
CAD Models for CBD47W1F30000 by Amphenol Positronic
Part Data Attributes for CBD47W1F30000 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.25 inch
|
Body Length
|
2.635 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S46P1
|
Contact Finish Mating
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
MIXED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE 0.028
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
MIXED
|
PCB Contact Row Spacing
|
2.84 mm
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
ZINC
|
Shell Material
|
BRASS/STEEL
|
Shell Size
|
5/D
|
Terminal Pitch
|
2.77 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
47
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CBD47W1F30000
This table gives cross-reference parts and alternative options found for CBD47W1F30000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD47W1F30000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM47W1F57000X | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD47W1F30000 vs CBM47W1F57000X |
DDI47W1S300A00LF | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | CBD47W1F30000 vs DDI47W1S300A00LF |
CBM47W1F5000X | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD47W1F30000 vs CBM47W1F5000X |
DDMV47W1S400 | D Subminiature Connector, 47 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD47W1F30000 vs DDMV47W1S400 |
DDMMN47C1SN | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBD47W1F30000 vs DDMMN47C1SN |
CBD47W1F65000Z | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, | Amphenol Positronic | CBD47W1F30000 vs CBD47W1F65000Z |
DDM47W1SNMBRFR163 | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBD47W1F30000 vs DDM47W1SNMBRFR163 |
DDMD47C1SJA197 | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | CBD47W1F30000 vs DDMD47C1SJA197 |
CBM47W1F2000S | D Subminiature Connector, 47 Contact(s), Female, Crimp/Solder Terminal, | Amphenol Positronic | CBD47W1F30000 vs CBM47W1F2000S |
DDV47W143H30LF | D Subminiature Connector, 47 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol Communications Solutions | CBD47W1F30000 vs DDV47W143H30LF |