Part Details for CBD47W1F200V50 by Amphenol Positronic
Overview of CBD47W1F200V50 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD47W1F200V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-CBD47W1F200V50
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 47W1F SOD GF ZINC | 0 |
|
$100.9900 / $118.4100 | Order Now |
DISTI #
POSCBD47W1F200V50
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
34319516
|
Verical | CBD47W1F200V50 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$49.0260 / $55.8891 | Buy Now |
DISTI #
POSCBD47W1F200V50
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD47W1F200V50
|
PEI Genesis | COMBO 47W1F SOD GF ZINC Min Qty: 1 | 25 |
|
$65.7000 / $69.6400 | Buy Now |
Part Details for CBD47W1F200V50
CBD47W1F200V50 CAD Models
CBD47W1F200V50 Part Data Attributes
|
CBD47W1F200V50
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD47W1F200V50
Amphenol Positronic
D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.605 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S46P1 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD47W1F200V50
This table gives cross-reference parts and alternative options found for CBD47W1F200V50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD47W1F200V50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBD47W1F37S60V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F37S60V50/AA |
CBD47W1F37S0V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F37S0V50/AA |
CBD47W1F3S0V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F3S0V50/AA |
CBD47W1F65S60V5X | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F65S60V5X |
CBD47W1F20ANT2S | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1F200V50 vs CBD47W1F20ANT2S |
CBD47W1F3500V50 | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1F200V50 vs CBD47W1F3500V50 |
CBD47W1F3700E2S/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1F200V50 vs CBD47W1F3700E2S/AA |
CBD47W1F20ANT20 | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, | CBD47W1F200V50 vs CBD47W1F20ANT20 |
CBD47W1F35S50V5X | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F35S50V5X |
CBD47W1F35S0V50/AA | Amphenol Positronic | Check for Price | D Subminiature Connector, 47 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, | CBD47W1F200V50 vs CBD47W1F35S0V50/AA |