Part Details for CBD46W4M20ANT20 by Amphenol Positronic
Overview of CBD46W4M20ANT20 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD46W4M20ANT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD46W4M20ANT20-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$337.0909 / $879.0500 | Buy Now |
DISTI #
276-CBD46W4M20ANT20
|
Mouser Electronics | D-Sub Mixed Contact Connectors | 0 |
|
$316.5700 / $328.3500 | Order Now |
DISTI #
POSCBD46W4M20ANT20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD46W4M20ANT20
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD46W4M20ANT20
CBD46W4M20ANT20 CAD Models
CBD46W4M20ANT20 Part Data Attributes
|
CBD46W4M20ANT20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD46W4M20ANT20
Amphenol Positronic
D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.668 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S42P4 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.12 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD46W4M20ANT20
This table gives cross-reference parts and alternative options found for CBD46W4M20ANT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD46W4M20ANT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD46W4M200E2S/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M200E2S/AA |
CBD46W4M3500E2S/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M3500E2S/AA |
CBD46W4M200E0/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M200E0/AA |
CBD46W4M65S60TS/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M65S60TS/AA |
CBD46W4M37S60TS/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M37S60TS/AA |
CBD46W4M3700ES/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M3700ES/AA |
CBD46W4M3500ES/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M3500ES/AA |
CBD46W4M3500E0/AA | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M3500E0/AA |
CBD46W4M20ANT2X | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M20ANT2X |
CBD46W4M20ANT2Z | D Subminiature Connector, 46 Contact(s), Male, 0.12 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD46W4M20ANT20 vs CBD46W4M20ANT2Z |