Part Details for CBD36W4M37000S by Amphenol Positronic
Overview of CBD36W4M37000S by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD36W4M37000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD36W4M37000S-600081-ND
|
DigiKey | D-SUB CONNECTOR Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-CBD36W4M37000S
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 36W4M PCB STR GF H SS RoHS: Compliant | 0 |
|
$68.6600 / $85.2000 | Order Now |
DISTI #
POSCBD36W4M37000S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD36W4M37000S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD36W4M37000S
|
PEI Genesis | COMBO 36W4M PCB STR GF H SS Min Qty: 1 | 165 |
|
$22.8700 / $26.0800 | Buy Now |
Part Details for CBD36W4M37000S
CBD36W4M37000S CAD Models
CBD36W4M37000S Part Data Attributes
|
CBD36W4M37000S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD36W4M37000S
Amphenol Positronic
D Subminiature Connector, 36 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 4 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.635 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S32P4 | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.028 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD36W4M37000S
This table gives cross-reference parts and alternative options found for CBD36W4M37000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD36W4M37000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD36W4M36000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M36000S |
CBD36W4M570000 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M570000 |
CBD36W4M370000 | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M370000 |
CBD36W4M77000Z | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M77000Z |
DDM-36W4PE | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD36W4M37000S vs DDM-36W4PE |
CBD36W4M5000Z | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M5000Z |
CBD36W4M85000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M85000X |
DDM-36W4PX | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | CBD36W4M37000S vs DDM-36W4PX |
CBD36W4M55000X | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M55000X |
CBD36W4M57000S | D Subminiature Connector, 36 Contact(s), Male, Solder Terminal, | Amphenol Positronic | CBD36W4M37000S vs CBD36W4M57000S |