Part Details for CBD27W2M200ES by Amphenol Positronic
Overview of CBD27W2M200ES by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBD27W2M200ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-CBD27W2M200ES-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$57.4182 / $149.7600 | Buy Now |
DISTI #
276-CBD27W2M200ES
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO 27W2M SOD GF SS RoHS: Compliant | 0 |
|
$35.1100 / $43.5800 | Order Now |
DISTI #
POSCBD27W2M200ES
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSCBD27W2M200ES
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
CBD27W2M200ES
|
PEI Genesis | COMBO 27W2M SOD GF SS | 0 |
|
Buy Now |
Part Details for CBD27W2M200ES
CBD27W2M200ES CAD Models
CBD27W2M200ES Part Data Attributes
|
CBD27W2M200ES
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD27W2M200ES
Amphenol Positronic
D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.494 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S25P2 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.12 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 80 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD27W2M200ES
This table gives cross-reference parts and alternative options found for CBD27W2M200ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD27W2M200ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD27W2M3700E3S/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M3700E3S/AA |
CBD27W2M6500V5S | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M6500V5S |
CBD27W2M20H0S | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M20H0S |
CBD27W2M300E3S/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M300E3S/AA |
CBD27W2M6500V5S/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M6500V5S/AA |
CBD27W2M65000S/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M65000S/AA |
CBD27W2M37000S/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M37000S/AA |
CBD27W2M37S50TS/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M37S50TS/AA |
CBD27W2M35S60TS/AA | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M35S60TS/AA |
CBD27W2M20GT2S | D Subminiature Connector, 27 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, | Amphenol Positronic | CBD27W2M200ES vs CBD27W2M20GT2S |