Part Details for CBD24W7F2000Z by Amphenol Positronic
Overview of CBD24W7F2000Z by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for CBD24W7F2000Z
CBD24W7F2000Z CAD Models
CBD24W7F2000Z Part Data Attributes
|
CBD24W7F2000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD24W7F2000Z
Amphenol Positronic
D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 7 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Finish Termination | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS/STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBD24W7F2000Z
This table gives cross-reference parts and alternative options found for CBD24W7F2000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD24W7F2000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM24W7F0000S | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7F2000Z vs CBM24W7F0000S |
DDMF24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F2000Z vs DDMF24W7S443 |
L77TWD24W7S | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD24W7F2000Z vs L77TWD24W7S |
CBM24W7F2000Z | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7F2000Z vs CBM24W7F2000Z |
DDMS24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F2000Z vs DDMS24W7S4N |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F2000Z vs DDMV24W7S400 |
DDMV24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | CBD24W7F2000Z vs DDMV24W7S443 |
CBD24W7F2000S | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | CBD24W7F2000Z vs CBD24W7F2000S |
DDMS24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | CBD24W7F2000Z vs DDMS24W7S4N |
L77TWD24W7SP2SY | D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | CBD24W7F2000Z vs L77TWD24W7SP2SY |