CBD17W5F75000S
Amphenol Positronic
Description: D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,

Overview of CBD17W5F75000S by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for CBD17W5F75000S by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CBD17W5F75000S by Amphenol Positronic

CBD17W5F75000S
Amphenol Positronic
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACTS: 5
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination
POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. CBD17W5F75000S
    Amphenol Positronic
    D Subminiature Connector, 17 Contact(s), Female, Solder Terminal,
    VS

Alternate Parts for CBD17W5F75000S

This table gives cross-reference parts and alternative options found for CBD17W5F75000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBD17W5F75000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CBD17W5F55R7NTX D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F55R7NTX
CBD17W5F77000S D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F77000S
CBD17W5F850000 D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F850000
CBD17W5F770000 D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F770000
CBD17W5F65000S D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F65000S
CBD17W5F37000X D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F37000X
CBD17W5F77000Z D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F77000Z
CBD17W5F750000 D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F750000
CBD17W5F5000Z D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F5000Z
CBD17W5F55000Z D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, Amphenol Positronic CBD17W5F75000S vs CBD17W5F55000Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBD17W5F75000S by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBD17W5F75000S by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBD17W5F75000S would you like to use for your alert(s)?
  • Please alert me when CBD17W5F75000S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBD17W5F75000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBD17W5F75000S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBD17W5F75000S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBD17W5F75000S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBD17W5F75000S by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: