Part Details for CBD13W3F55R7N00/AA by Amphenol Positronic
Overview of CBD13W3F55R7N00/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CBD13W3F55R7N00/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ3834
|
Newark | Cbd13W3F55R7N00/Aa |Positronic CBD13W3F55R7N00/AA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8300 / $136.4800 | Buy Now |
DISTI #
2899-CBD13W3F55R7N00/AA-ND
|
DigiKey | CBD13W3F55R7N00/AA Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$26.5930 / $34.4700 | Buy Now |
DISTI #
3937-CBD13W3F55R7N00/AA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
70 In Stock |
|
$126.8000 / $143.6900 | Buy Now |
DISTI #
276-13W3F55R7N
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 13P Solder Tail Right Angle 13W3 Zinc Shell RoHS Boardlock RoHS: Compliant | 32 |
|
$30.0200 / $59.2800 | Buy Now |
DISTI #
POSCBD13W3F55R7N00/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69822880
|
Verical | Connector D-Subminiature F Min Qty: 2 Package Multiple: 1 Date Code: 2002 | Americas - 113 |
|
$24.9120 / $49.8240 | Buy Now |
|
Quest Components | 90 |
|
$49.8200 / $79.7100 | Buy Now | |
|
Quest Components | 14 |
|
$44.8380 / $49.8200 | Buy Now | |
DISTI #
POSCBD13W3F55R7N00/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for CBD13W3F55R7N00/AA
CBD13W3F55R7N00/AA CAD Models
CBD13W3F55R7N00/AA Part Data Attributes
|
CBD13W3F55R7N00/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBD13W3F55R7N00/AA
Amphenol Positronic
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.395 inch | |
Body Length | 2.072 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 70 A | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |