Part Details for CBC3225T330MRV by TAIYO YUDEN
Overview of CBC3225T330MRV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T330MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0861
|
Newark | High Quality, inductor, hi Current Wound,1210, 33Uh20% ,t&r |Taiyo Yuden CBC3225T330MRV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
CBC3225T330MRV-ND
|
DigiKey | FIXED IND 33UH 400MA 533MOHM SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1190 | Buy Now |
DISTI #
CBC3225T330MRV
|
Avnet Americas | Power Inductor Wirewound 33uH 20% Emboss T/R - Tape and Reel (Alt: CBC3225T330MRV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1257 | Buy Now |
DISTI #
963-CBC3225T330MRV
|
Mouser Electronics | Power Inductors - SMD 1210 33uH 20% 0.4A 533mOhms RoHS: Compliant | 0 |
|
$0.1040 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0962 / $0.1215 | Buy Now |
DISTI #
41104223
|
Verical | Inductor Power Chip Wirewound 33uH 20% 100KHz Ferrite 0.4A 0.533Ohm DCR 1210 Automotive T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 | Americas - 955 |
|
$0.0739 / $0.0764 | Buy Now |
DISTI #
C1S758100546411
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 955 |
|
$0.0591 / $0.0675 | Buy Now |
Part Details for CBC3225T330MRV
CBC3225T330MRV CAD Models
CBC3225T330MRV Part Data Attributes
|
CBC3225T330MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T330MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.533 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |