Part Details for CBC3225T1R0MRV by TAIYO YUDEN
Overview of CBC3225T1R0MRV by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC3225T1R0MRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7584
|
Newark | Inductor, Wirewound, 1Uh, 20%, 1210, Inductance:1Μh, Dc Resistance Max:0.055Ohm, Self Resonant Frequency:250Mhz, Dc Current Rating:1.1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC3225T1R0MRV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2200 | Buy Now |
DISTI #
29X7585
|
Newark | Inductor, Wirewound, 1Uh, 20%, 1210, Inductance:1Μh, Dc Resistance Max:0.055Ohm, Self Resonant Frequency:250Mhz, Dc Current Rating:1.1A, Inductor Case/Package:1210 [3225 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC3225T1R0MRV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 / $0.1800 | Buy Now |
DISTI #
587-3703-1-ND
|
DigiKey | FIXED IND 1UH 1.1A 71.5 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$0.1070 / $0.3300 | Buy Now |
DISTI #
963-CBC3225T1R0MRV
|
Mouser Electronics | Power Inductors - SMD 1210 1.1uH 71.5mOhms 20% 1100mA HiCur RoHS: Compliant | 578 |
|
$0.1070 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1142 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1188 / $0.1501 | Buy Now |
DISTI #
C1S758100374328
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 8 |
|
$0.1540 | Buy Now |
Part Details for CBC3225T1R0MRV
CBC3225T1R0MRV CAD Models
CBC3225T1R0MRV Part Data Attributes
|
CBC3225T1R0MRV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC3225T1R0MRV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance | 0.0715 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |