There are no models available for this part yet.
Overview of CBC2518T471KV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CBC2518T471KV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y6828
|
Newark | High Quality, inductor, hi Current Wound,1007, 470Uh10% ,t&r Rohs Compliant: Yes |Taiyo Yuden CBC2518T471KV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1420 | Buy Now | |
DISTI #
CBC2518T471KV-ND
|
DigiKey | FIXED IND 470UH 50MA 28.6OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1161 | Buy Now | |
DISTI #
CBC2518T471KV
|
Avnet Americas | Ind Power Wirewound 470uH 10% 796KHz 50mA 1007 Embossed T/R - Tape and Reel (Alt: CBC2518T471KV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1226 | Buy Now | |
DISTI #
963-CBC2518T471KV
|
Mouser Electronics | Power Inductors - SMD 1007 470uH 28.6Ohms 10%Tol 50mA RoHS: Compliant | 0 |
|
$0.0980 / $0.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0902 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0976 / $0.1169 | Buy Now | ||
DISTI #
33364321
|
Verical | Inductor Power Chip Wirewound 470uH 10% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 Automotive T/R RoHS: Compliant Min Qty: 457 Package Multiple: 1 | Americas - 1120 |
|
$0.0654 / $0.0685 | Buy Now | |
DISTI #
C1S758100503939
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 1120 |
|
$0.0523 / $0.0591 | Buy Now |
CAD Models for CBC2518T471KV by TAIYO YUDEN
Part Data Attributes for CBC2518T471KV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP, 1007
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance
|
28.6 Ω
|
Inductance-Nom (L)
|
470 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.05 A
|
Self Resonance Frequency
|
3.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.796 MHz
|
Tolerance
|
10%
|