Datasheets
CBC21W1S10000 by: Amphenol Positronic

D Subminiature Connector,

Part Details for CBC21W1S10000 by Amphenol Positronic

Overview of CBC21W1S10000 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CBC21W1S10000

Part # Distributor Description Stock Price Buy
DISTI # 47AJ3523
Newark Cbc21W1S10000 |Positronic CBC21W1S10000 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $78.2600
  • 10 $58.2600
  • 25 $40.0200
  • 100 $28.2400
  • 250 $20.5200
  • 500 $19.4000
  • 1,000 $18.8200
$18.8200 / $78.2600 Buy Now
DISTI # 2403-CBC21W1S10000-ND
DigiKey CONN D-SUB RCPT 21POS CRIMP Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 276-CBC21W1S10000
Mouser Electronics D-Sub Mixed Contact Connectors COMBO 21W1F CRIMP GF ZINC RoHS: Not Compliant 0
  • 1 $56.7500
  • 10 $52.0800
  • 25 $50.0800
  • 50 $48.4100
  • 100 $45.7300
$45.7300 / $56.7500 Order Now
DISTI # POSCBC21W1S10000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSCBC21W1S10000
Interstate Connecting Components   0
Buy Now
DISTI # CBC21W1S10000
PEI Genesis COMBO 21W1F CRIMP GF ZINC Min Qty: 1 69
  • 1 $19.4500
  • 10 $18.3500
  • 25 $18.3500
  • 50 $17.6900
$17.6900 / $19.4500 Buy Now

Part Details for CBC21W1S10000

CBC21W1S10000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CBC21W1S10000 Part Data Attributes

CBC21W1S10000 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
CBC21W1S10000 Amphenol Positronic D Subminiature Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: IEC 60807-3
Body Breadth 0.494 inch
Body Depth 0.414 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Arrangement S20P1
Contact Design MACHINED
Contact Gender FEMALE
Contact Pattern MIXED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Power) 80 A
Rated Current (Signal) 7.5 A
Reference Standard CSA,IEC,UL
Shell Finish ZINC
Shell Material STEEL
Shell Size 3/B
Termination Type CRIMP
Total Number of Contacts 21
UL Flammability Code 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 30 AWG

Alternate Parts for CBC21W1S10000

This table gives cross-reference parts and alternative options found for CBC21W1S10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC21W1S10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBD21W1F3700ES/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3700ES/AA
CBD21W1F20ANV3S D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F20ANV3S
CBD21W1F36S60TS/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBC21W1S10000 vs CBD21W1F36S60TS/AA
CBD21W1F3600E0/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3600E0/AA
CBD21W1F3700TS/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3700TS/AA
CBD21W1F36S0TS/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBC21W1S10000 vs CBD21W1F36S0TS/AA
CBD21W1F3700E30/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3700E30/AA
CBD21W1F6500E2S/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F6500E2S/AA
CBD21W1F3500E30/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .120, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3500E30/AA
CBD21W1F3S50TS/AA D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Positronic CBC21W1S10000 vs CBD21W1F3S50TS/AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CBC21W1S10000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CBC21W1S10000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of CBC21W1S10000 would you like to use for your alert(s)?
  • Please alert me when CBC21W1S10000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CBC21W1S10000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CBC21W1S10000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CBC21W1S10000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CBC21W1S10000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CBC21W1S10000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: