Part Details for CBC2016T680K by TAIYO YUDEN
Overview of CBC2016T680K by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2016T680K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8578
|
Newark | Inductor, 68Uh, 130Ma, 10%, 10Mhz, Smd, Inductance:68Μh, Dc Resistance Max:7Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:130Ma, Inductor Case/Package:0806 [2016 Metric], Product Range:Cb Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden CBC2016T680K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
587-3051-1-ND
|
DigiKey | FIXED IND 68UH 130MA 9.1 OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12 In Stock |
|
$0.0868 / $0.2000 | Buy Now |
DISTI #
CBC2016T680K
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 10%, 130 mA, Unshielded, 130 mA, 2mm x 1.6mm x 1.6mm - Tape and Reel (Alt: CBC2016T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
963-CBC2016T680K
|
Mouser Electronics | Power Inductors - SMD 963-LSQPA201616T680K RPLCMT PN 0806 68uH 9100mOhms 10% 130mA RoHS: Compliant | 0 |
|
$0.0840 / $0.2000 | Order Now |
DISTI #
V72:2272_18338778
|
Arrow Electronics | Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.13A 9.1Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 1988 |
|
$0.0032 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.13A 9.1Ohm DCR 0806 T/R RoHS: Compliant |
18000 In Stock |
|
$0.0666 / $0.0790 | Buy Now |
DISTI #
51608901
|
Verical | Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.13A 9.1Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1703 | Americas - 18000 |
|
$0.0929 / $0.1027 | Buy Now |
|
Quest Components | 704 |
|
$0.2136 / $0.7120 | Buy Now | |
|
Master Electronics | Inductor Power Chip Wirewound 68uH 10% 2.52MHz Ferrite 0.13A 9.1Ohm DCR 0806 T/R RoHS: Compliant |
18000 In Stock |
|
$0.0666 / $0.0790 | Buy Now |
Part Details for CBC2016T680K
CBC2016T680K CAD Models
CBC2016T680K Part Data Attributes
|
CBC2016T680K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2016T680K
TAIYO YUDEN
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 9.1 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for CBC2016T680K
This table gives cross-reference parts and alternative options found for CBC2016T680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC2016T680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBC2016T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT | TAIYO YUDEN | CBC2016T680K vs LBC2016T680K |