Part Details for CBC200S00-192FDP1-0-1-002-VR by ITT Interconnect Solutions
Overview of CBC200S00-192FDP1-0-1-002-VR by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBC200S00-192FDP1-0-1-002-VR
CBC200S00-192FDP1-0-1-002-VR CAD Models
CBC200S00-192FDP1-0-1-002-VR Part Data Attributes
|
CBC200S00-192FDP1-0-1-002-VR
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CBC200S00-192FDP1-0-1-002-VR
ITT Interconnect Solutions
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 48B237 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC200S00-192FDP1-0-1-002-VR
This table gives cross-reference parts and alternative options found for CBC200S00-192FDP1-0-1-002-VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC200S00-192FDP1-0-1-002-VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50748-1048EC | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CBC200S00-192FDP1-0-1-002-VR vs 50748-1048EC |
HM1F44TAR000HMPLF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CBC200S00-192FDP1-0-1-002-VR vs HM1F44TAR000HMPLF |
50003-3048F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CBC200S00-192FDP1-0-1-002-VR vs 50003-3048F |
50934-1048F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CBC200S00-192FDP1-0-1-002-VR vs 50934-1048F |
52545-201 | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | CBC200S00-192FDP1-0-1-002-VR vs 52545-201 |
50934-1048F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CBC200S00-192FDP1-0-1-002-VR vs 50934-1048F |
HMIF44TAP000HMLF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CBC200S00-192FDP1-0-1-002-VR vs HMIF44TAP000HMLF |
HMIF44TAP000HMLF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CBC200S00-192FDP1-0-1-002-VR vs HMIF44TAP000HMLF |
90003-5048F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CBC200S00-192FDP1-0-1-002-VR vs 90003-5048F |
50736-E483 | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CBC200S00-192FDP1-0-1-002-VR vs 50736-E483 |