Part Details for CBC17W2M11-X by Amphenol Positronic
Overview of CBC17W2M11-X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBC17W2M11-X
CBC17W2M11-X CAD Models
CBC17W2M11-X Part Data Attributes
|
CBC17W2M11-X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
CBC17W2M11-X
Amphenol Positronic
D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH AND GOLD (50) OVER NICKEL/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CBC17W2M11-X
This table gives cross-reference parts and alternative options found for CBC17W2M11-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC17W2M11-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBC17W2M11-0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | CBC17W2M11-X vs CBC17W2M11-0-S |
DBME17W2PNMBF179FR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Wire Wrap Terminal, Plug | CBC17W2M11-X vs DBME17W2PNMBF179FR163 |
CBC17W2M12-0-S | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | CBC17W2M11-X vs CBC17W2M12-0-S |
CQBME17W2P | Tri-Star Electronics International | Check for Price | CONNECTOR, 17 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | CBC17W2M11-X vs CQBME17W2P |
CBC17W2M12-0-X | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | CBC17W2M11-X vs CBC17W2M12-0-X |
CBM17W2M2000S | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | CBC17W2M11-X vs CBM17W2M2000S |
CBM17W2M0000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp/Solder Terminal | CBC17W2M11-X vs CBM17W2M0000Z |
DBMY17W2PNMBF179AFR163 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Wire Wrap Terminal, Plug | CBC17W2M11-X vs DBMY17W2PNMBF179AFR163 |
CBC17W2M110000-759.1 | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | CBC17W2M11-X vs CBC17W2M110000-759.1 |
CBC17W2M12-0-Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 17 Contact(s), Male, Crimp Terminal | CBC17W2M11-X vs CBC17W2M12-0-Z |