Part Details for CBC-A-WDS by ITT Interconnect Solutions
Overview of CBC-A-WDS by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KA4947-AE | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
KA4947- | Coilcraft Inc | Power inductor, for Cymbet CBC-EVAL-09, 20% tol, SMT, RoHS | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Part Details for CBC-A-WDS
CBC-A-WDS CAD Models
CBC-A-WDS Part Data Attributes
|
CBC-A-WDS
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CBC-A-WDS
ITT Interconnect Solutions
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for CBC-A-WDS
This table gives cross-reference parts and alternative options found for CBC-A-WDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBC-A-WDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85642-3102 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CBC-A-WDS vs 85642-3102 |
85724-307 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CBC-A-WDS vs 85724-307 |
HM1L41BBP040H0PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBC-A-WDS vs HM1L41BBP040H0PLF |
HM1L41ZAP009H6P | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CBC-A-WDS vs HM1L41ZAP009H6P |
MJ01-24RPMT-111 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | CBC-A-WDS vs MJ01-24RPMT-111 |
HM1L41ZBP369H6PLF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CBC-A-WDS vs HM1L41ZBP369H6PLF |
85724-910 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CBC-A-WDS vs 85724-910 |
85724-108 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CBC-A-WDS vs 85724-108 |
85642-2001 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CBC-A-WDS vs 85642-2001 |
HM1L41BAP040H0P | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | CBC-A-WDS vs HM1L41BAP040H0P |