Part Details for CBB0207001000GCT00 by Vishay Intertechnologies
Overview of CBB0207001000GCT00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CBB0207001000GCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBB0207001000GCT00
|
Avnet Americas | CBB 0207 2% CT 100R - Ammo Pack (Alt: CBB0207001000GCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1882 / $0.2806 | Buy Now |
DISTI #
594-CBB0207001000GCT
|
Mouser Electronics | Carbon Film Resistors - Through Hole CBB 0207 2% CT 100R RoHS: Compliant | 0 |
|
$0.2520 / $0.2650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.2660 | Buy Now |
DISTI #
CBB0207001000GCT00
|
Avnet Abacus | CBB 0207 2% CT 100R (Alt: CBB0207001000GCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CBB0207001000GCT00
CBB0207001000GCT00 CAD Models
CBB0207001000GCT00 Part Data Attributes
|
CBB0207001000GCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CBB0207001000GCT00
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.6W, 100ohm, 350V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |