Part Details for CBB-PBC20-01-14-GD-SM-TR by Central Components Manufacturing
Overview of CBB-PBC20-01-14-GD-SM-TR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBB-PBC20-01-14-GD-SM-TR
CBB-PBC20-01-14-GD-SM-TR CAD Models
CBB-PBC20-01-14-GD-SM-TR Part Data Attributes
|
CBB-PBC20-01-14-GD-SM-TR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CBB-PBC20-01-14-GD-SM-TR
Central Components Manufacturing
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.126 inch | |
Body Depth | 0.144 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for CBB-PBC20-01-14-GD-SM-TR
This table gives cross-reference parts and alternative options found for CBB-PBC20-01-14-GD-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBB-PBC20-01-14-GD-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T1224200-00-321-02-301 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T1224200-00-321-02-301 |
CBB-PBC20-05-14-GD-SM-TP | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | CBB-PBC20-01-14-GD-SM-TR vs CBB-PBC20-05-14-GD-SM-TP |
M80-4T12242F1-02-301-00-322 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F1-02-301-00-322 |
CBB-PBC20-07-14-GD-SM-TPR | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | Central Components Manufacturing | CBB-PBC20-01-14-GD-SM-TR vs CBB-PBC20-07-14-GD-SM-TPR |
M80-4T12242F2-01-321-01-302 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F2-01-321-01-302 |
M80-4T12242F2-02-322-00-301 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F2-02-322-00-301 |
M80-4T12242F1-00-301-02-321 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F1-00-301-02-321 |
M80-4T1224200-02-302-00-322 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T1224200-02-302-00-322 |
M80-4T12242F1-01-301-01-322 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F1-01-301-01-322 |
M80-4T12242F3-00-322-02-301 | Board Connector, 24 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | CBB-PBC20-01-14-GD-SM-TR vs M80-4T12242F3-00-322-02-301 |