Part Details for CBB-515M-76-GD5-TR by Central Components Manufacturing
Overview of CBB-515M-76-GD5-TR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBB-515M-76-GD5-TR
CBB-515M-76-GD5-TR CAD Models
CBB-515M-76-GD5-TR Part Data Attributes
|
CBB-515M-76-GD5-TR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CBB-515M-76-GD5-TR
Central Components Manufacturing
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |