Part Details for CBA-28-ULC-SM-15 by Methode Electronics Inc
Results Overview of CBA-28-ULC-SM-15 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CBA-28-ULC-SM-15 Information
CBA-28-ULC-SM-15 by Methode Electronics Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CBA-28-ULC-SM-15
CBA-28-ULC-SM-15 CAD Models
CBA-28-ULC-SM-15 Part Data Attributes
|
CBA-28-ULC-SM-15
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CBA-28-ULC-SM-15
Methode Electronics Inc
Fixed Attenuator
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LC-F; LC-M | |
Attenuation-Nom | 28 dB | |
Construction | COAXIAL | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.01 |