Part Details for CB50411007 by Cooper Industries
Overview of CB50411007 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for CB50411007
CB50411007 CAD Models
CB50411007 Part Data Attributes
|
CB50411007
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CB50411007
Cooper Industries
10 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for CB50411007
This table gives cross-reference parts and alternative options found for CB50411007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB50411007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39351-0010 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | Molex | CB50411007 vs 39351-0010 |
3PCR-10 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | CB50411007 vs 3PCR-10 |
7-1546119-5 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | CB50411007 vs 7-1546119-5 |
1-1546328-0 | 10P PCV MNT .250 TRI BARRIER | TE Connectivity | CB50411007 vs 1-1546328-0 |
2-1437646-0 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | CB50411007 vs 2-1437646-0 |
1-1546657-0 | (1-1546657-0) 10P PCV DUAL BARRIER,0.250 | TE Connectivity | CB50411007 vs 1-1546657-0 |
CB503110 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Cooper Industries | CB50411007 vs CB503110 |