CB3WSJ360RW01
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,

Overview of CB3WSJ360RW01 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CB3WSJ360RW01 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB3WSJ360RW01 by Ever Ohms Technology Co Ltd

CB3WSJ360RW01
Ever Ohms Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.76 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
3 W
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Series
CB
Technology
CARBON FILM
Temperature Coefficient
350 ppm/°C
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. CB3WSJ360RW01
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
    VS

Alternate Parts for CB3WSJ360RW01

This table gives cross-reference parts and alternative options found for CB3WSJ360RW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3WSJ360RW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR3WSJT-52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, YAGEO Corporation CB3WSJ360RW01 vs CFR3WSJT-52-360R
FCR3WSJBJMR360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs FCR3WSJBJMR360R
FCR3WSJBJFFK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs FCR3WSJBJFFK360R
CFN3WSJBJFFK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs CFN3WSJBJFFK360R
CFR3WSJTJ52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs CFR3WSJTJ52-360R
CFR3WSJBJFK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs CFR3WSJBJFK360R
FCR3WSJBJ52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs FCR3WSJBJ52-360R
FCR3WSJBJFKK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs FCR3WSJBJFKK360R
CFN3WSJTJ52-360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs CFN3WSJTJ52-360R
CFR3WSJBJFKK360R Fixed Resistor, Carbon Film, 3W, 360ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, YAGEO Corporation CB3WSJ360RW01 vs CFR3WSJBJFKK360R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB3WSJ360RW01 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB3WSJ360RW01 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CB3WSJ360RW01 would you like to use for your alert(s)?
  • Please alert me when CB3WSJ360RW01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB3WSJ360RW01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB3WSJ360RW01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB3WSJ360RW01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB3WSJ360RW01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB3WSJ360RW01 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: