Part Details for CB3LV-5I-32M7680 by CTS Corporation
Overview of CB3LV-5I-32M7680 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5I-32M7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3LV-5I-32M768000
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-32M768000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0009-0121FT
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: 960-0009-0121FT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3LV-5I-32.7680-T
|
Avnet Americas | SMD Crystal Oscillator 32.768MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-32.7680-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3LV-5I-32M7680
|
Mouser Electronics | Standard Clock Oscillators 0032.768000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9880 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6210 / $0.9490 | Buy Now |
Part Details for CB3LV-5I-32M7680
CB3LV-5I-32M7680 CAD Models
CB3LV-5I-32M7680 Part Data Attributes
|
CB3LV-5I-32M7680
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5I-32M7680
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 32.768MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for CB3LV-5I-32M7680
This table gives cross-reference parts and alternative options found for CB3LV-5I-32M7680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-5I-32M7680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3LV-5C-32M7680 | HCMOS/TTL Output Clock Oscillator, 32.768MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3LV-5I-32M7680 vs CB3LV-5C-32M7680 |
CB3LV-5I-32M5000 | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | CB3LV-5I-32M7680 vs CB3LV-5I-32M5000 |
CB3LV-5I-32M0000 | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | CB3LV-5I-32M7680 vs CB3LV-5I-32M0000 |
CB3LV-5I-32M000000 | HCMOS/TTL Output Clock Oscillator, 32MHz Nom, | CTS Corporation | CB3LV-5I-32M7680 vs CB3LV-5I-32M000000 |