CB3LV-3I-16M3840
CTS Corporation
Description: HCMOS Output Clock Oscillator, 16.384MHz Nom, GREEN, CERAMIC PACKAGE-4

Overview of CB3LV-3I-16M3840 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB3LV-3I-16M3840 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CB3LV-3I-16M384000
Avnet Americas SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-3I-16M384000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 960-0009-0099DT
Avnet Americas SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: 960-0009-0099DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days 0
  • 1,000 $0.9593
  • 2,000 $0.9466
  • 4,000 $0.9021
  • 6,000 $0.7393
  • 8,000 $0.7232
  • 10,000 $0.6613
  • 100,000 $0.5974
$0.5974 / $0.9593 Buy Now
DISTI # CB3LV-3I-16.3840-T
Avnet Americas SMD Crystal Oscillator 16.384MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-3I-16.3840-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 1,000 $0.9593
  • 2,000 $0.9466
  • 4,000 $0.9021
  • 6,000 $0.7393
  • 8,000 $0.7232
  • 10,000 $0.6613
  • 100,000 $0.5974
$0.5974 / $0.9593 Buy Now
DISTI # 774-CB3LV-3I-16M3840
Mouser Electronics Standard Clock Oscillators 16.384MHz 3.3V -40C +85C 50ppm RoHS: Compliant 508
  • 1 $1.5400
  • 10 $1.2000
  • 100 $1.1500
  • 500 $1.0400
  • 1,000 $0.7630
  • 5,000 $0.6910
$0.6910 / $1.5400 Buy Now
Onlinecomponents.com HCMOS/TTL Clock Oscillator - 16.384 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant 6000 In Stock
  • 1,000 $0.8800
  • 3,000 $0.8460
  • 5,000 $0.6970
  • 8,000 $0.6700
  • 10,000 $0.6430
  • 15,000 $0.6340
  • 25,000 $0.5810
$0.5810 / $0.8800 Buy Now
DISTI # CB3LV-3I-16M384
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics HCMOS/TTL Clock Oscillator - 16.384 MHz - ±50ppm Stability - Enable/Disable Function - 3.3V - 12mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant 6000 In Stock
  • 1,000 $0.8800
  • 3,000 $0.8460
  • 5,000 $0.6970
  • 8,000 $0.6700
  • 10,000 $0.6430
  • 15,000 $0.6340
  • 25,000 $0.5810
$0.5810 / $0.8800 Buy Now

CAD Models for CB3LV-3I-16M3840 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CB3LV-3I-16M3840 by CTS Corporation

CB3LV-3I-16M3840
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
GREEN, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
50 pF
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
8 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CB3LV-3I-16M3840
    CTS Corporation
    HCMOS Output Clock Oscillator, 16.384MHz Nom, GREEN, CERAMIC PACKAGE-4
    VS

Alternate Parts for CB3LV-3I-16M3840

This table gives cross-reference parts and alternative options found for CB3LV-3I-16M3840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-3I-16M3840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XLH735016.777216I HCMOS Output Clock Oscillator, 16.777216MHz Nom Renesas Electronics Corporation CB3LV-3I-16M3840 vs XLH735016.777216I

Related Parts for CB3LV-3I-16M3840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB3LV-3I-16M3840 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB3LV-3I-16M3840 by CTS Corporation

Select Manufacturer
Which Manufacturer of CB3LV-3I-16M3840 would you like to use for your alert(s)?
  • Please alert me when CB3LV-3I-16M3840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB3LV-3I-16M3840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB3LV-3I-16M3840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB3LV-3I-16M3840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB3LV-3I-16M3840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB3LV-3I-16M3840 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: