Part Details for CB36410307 by Eaton Corporation
Overview of CB36410307 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB36410307
CB36410307 CAD Models
CB36410307 Part Data Attributes
|
CB36410307
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB36410307
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CB36410307
This table gives cross-reference parts and alternative options found for CB36410307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB36410307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A301303 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs A301303 |
A302103 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB36410307 vs A302103 |
CB36450309 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs CB36450309 |
CB35710307 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB36410307 vs CB35710307 |
A308103 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs A308103 |
CB36420309 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB36410307 vs CB36420309 |
A308403 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB36410307 vs A308403 |
CB31450307CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs CB31450307CA |
A305103 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs A305103 |
CB36410309 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB36410307 vs CB36410309 |