CB30SM/3.3-C
Description: Analog Circuit,

Overview of CB30SM/3.3-C by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CB30SM/3.3-C by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB30SM/3.3-C by Cooper Industries

CB30SM/3.3-C
Cooper Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
DFM,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDFM-P6
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Current-Max
6 A
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
19.8 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. CB30SM/3.3-C
    Cooper Industries
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB30SM/3.3-C by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB30SM/3.3-C by Cooper Industries

Select Manufacturer
Which Manufacturer of CB30SM/3.3-C would you like to use for your alert(s)?
  • Please alert me when CB30SM/3.3-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB30SM/3.3-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB30SM/3.3-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB30SM/3.3-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB30SM/3.3-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB30SM/3.3-C by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: