-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 16MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-16M000000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-16M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0007-0019DT
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: 960-0007-0019DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3-3I-16.0000-T
|
Avnet Americas | SMD Crystal Oscillator 16MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-16.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CB3-3I-16M0000
|
Mouser Electronics | Standard Clock Oscillators 16MHz 5V -40C +85C 50ppm RoHS: Compliant | 3895 |
|
$0.8860 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
7000 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
DISTI #
CB3-3I-16M0000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Oscillator XO 16MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
7000 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3-3I-16M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-16M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 16MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CB3-3I-16M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3I-16M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3-3I-16M000000 | HCMOS/TTL Output Clock Oscillator, 16MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3-3I-16M0000 vs CB3-3I-16M000000 |
CB3-3C-16M00000 | HCMOS/TTL Output Clock Oscillator, 16MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | CB3-3I-16M0000 vs CB3-3C-16M00000 |