Part Details for CB3-3C-32M0000 by CTS Corporation
Overview of CB3-3C-32M0000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3C-32M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-32M000000
|
Avnet Americas | SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-32M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3-3C-32.0000-T
|
Avnet Americas | SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3C-32.0000-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
960-0007-0004CT
|
Avnet Americas | SMD Crystal Oscillator 32MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0004CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3-3C-32M0
|
Mouser Electronics | Standard Clock Oscillators 5Vdc 50ppm 32MHz RoHS: Compliant | 922 |
|
$0.8650 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 32MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8350 / $0.9420 | Buy Now |
DISTI #
CB3-3C-32.000-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Oscillator XO 32MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8350 / $0.9420 | Buy Now |
Part Details for CB3-3C-32M0000
CB3-3C-32M0000 CAD Models
CB3-3C-32M0000 Part Data Attributes
|
CB3-3C-32M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-32M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 125MHz Max, 32MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |