Part Details for CB2WJ750RP01 by Ever Ohms Technology Co Ltd
Overview of CB2WJ750RP01 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB2WJ750RP01
CB2WJ750RP01 CAD Models
CB2WJ750RP01 Part Data Attributes
|
CB2WJ750RP01
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CB2WJ750RP01
Ever Ohms Technology Co Ltd
Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CB2WJ750RP01
This table gives cross-reference parts and alternative options found for CB2WJ750RP01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2WJ750RP01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR200JBJFFK750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs FCR200JBJFFK750R |
CFN200JBJMR750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs CFN200JBJMR750R |
CFN200JTJ52-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs CFN200JTJ52-750R |
FCR200JTJ52-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs FCR200JTJ52-750R |
CFN200JTJ73-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs CFN200JTJ73-750R |
CFR200JRJ73-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs CFR200JRJ73-750R |
FCR200JR-73-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CB2WJ750RP01 vs FCR200JR-73-750R |
FCR200JRJ73-750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs FCR200JRJ73-750R |
FCR200JBJM750R | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CB2WJ750RP01 vs FCR200JBJM750R |
CB2WJ750RP05 | Fixed Resistor, Carbon Film, 2W, 750ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CB2WJ750RP01 vs CB2WJ750RP05 |