Part Details for CB225-56-QY by Panduit Corp
Overview of CB225-56-QY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB225-56-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-CB225-56-QY
|
Mouser Electronics | Terminals Copp Mech Lug 1H 1 Barrel Offse RoHS: Compliant | 0 |
|
$7.2700 / $8.6700 | Order Now |
DISTI #
70326662
|
RS | Copper Mech Lug, 1 Hole, 1 Barrel, Offse | Panduit CB225-56-QY RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3500 / $11.2500 | RFQ |
DISTI #
000000000001606378
|
Sager | Terminals Copp Mech Lug 1H 1 Barrel Offse | 0 |
|
Buy Now |
Part Details for CB225-56-QY
CB225-56-QY CAD Models
CB225-56-QY Part Data Attributes
|
CB225-56-QY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
CB225-56-QY
Panduit Corp
Ring Terminal, 107.26mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 107.26 mm2 |