Part Details for CB20221007 by Eaton Corporation
Overview of CB20221007 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20221007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB20221007
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A - Bulk (Alt: CB20221007) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6528 / $7.1568 | Buy Now |
DISTI #
504-CB20221007
|
Mouser Electronics | Barrier Terminal Blocks TERM CONNECTOR BLK RoHS: Compliant | 0 |
|
$6.3600 / $9.8000 | Order Now |
|
Future Electronics | CB2000 Series 9.52 mm 8 Position Single Row 12-22 AWG Tri-Barrier Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.7900 / $6.8700 | Buy Now |
DISTI #
67546989
|
Verical | Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 30A RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2117 | Americas - 32 |
|
$8.6190 / $10.5820 | Buy Now |
|
Quest Components | 2 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for CB20221007
CB20221007 CAD Models
CB20221007 Part Data Attributes
|
CB20221007
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB20221007
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for CB20221007
This table gives cross-reference parts and alternative options found for CB20221007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB20221007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB20221004EB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB20221007 vs CB20221004EB |
CB20221007CAEB | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB20221007CAEB |
CB20221004 | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB20221004 |
CB20221007CA | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB20221007CA |
CB202210CA | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB202210CA |
CB20221009 | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB20221009 |
CB202210CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB20221007 vs CB202210CA |
CB202210CAEB | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB20221007 vs CB202210CAEB |
CB20221004EB | Cooper Industries | Check for Price | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | CB20221007 vs CB20221004EB |
CB20221007CA | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | CB20221007 vs CB20221007CA |